There are no models available for this part yet.
Overview of M16X115H by Tri-Star Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M16X115H by Tri-Star Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH5518
|
Newark | Brs Insert, 0.141"diax0.115"l, M1.6X0.35, Thread Size - Metric:M1.6 X 0.35, Body Length:0.115", External Diameter:0.141", Wall Thickness Min:-, Product Range:H Series Rohs Compliant: Yes |Tri-Star Industries M16X115H RoHS: Compliant Min Qty: 807 Package Multiple: 1 Date Code: 0 Container: Bulk | 10260 |
|
$0.3560 / $0.3860 | Buy Now | |
DISTI #
2254-M16X115H-ND
|
DigiKey | (MADE IN USA) BRASS TAPERED HEAT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4823 In Stock |
|
$0.2077 / $0.4200 | Buy Now |