Part Details for M18GRY2PQ by Banner Engineering Corp
Overview of M18GRY2PQ by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M18GRY2PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K9305
|
Newark | Programmable Indicator Light, Module Lens Colour:Green, Red, Yellow, Supply Voltage Vac:-, Supply Voltage Vdc:30V, Visual Signal Type:Flashing, Steady, Lens Diameter:16.5Mm, Product Range:Ez-Light™ Series, Ip/Nema Rating:Ip67Rohs Compliant: Yes |Banner Engineering M18GRY2PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4600 / $131.6100 | Buy Now |
DISTI #
2170-M18GRY2PQ-ND
|
DigiKey | EZ-LIGHT INDICATOR RED/GRN/YEL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$123.0000 | Buy Now |
DISTI #
778-M18GRY2PQ
|
Mouser Electronics | LED Panel Mount Indicators EZ-LIGHT: In-line 18 mm Barrel Housing, 3-Color 7-Function, Red Green Yellow Light, Flash or Cycle, PNP Hookup, M12 Integral QD | 10 |
|
$123.0000 | Buy Now |
|
Neutron USA | Panel Mount Indicator LED 18mm Green Red Yel Pigtail EZ-Light M18 Series | 12 |
|
$268.6000 | Buy Now |