Part Details for M1A3P250-1VQ100I by Microchip Technology Inc
Overview of M1A3P250-1VQ100I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P250-1VQ100I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7982
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 3Kles 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip M1A3P250-1VQ100I Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3100 / $21.7400 | Buy Now |
DISTI #
M1A3P250-1VQ100I-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.0701 | Buy Now |
DISTI #
M1A3P250-1VQ100I
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: M1A3P250-1VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$19.3100 / $22.0700 | Buy Now |
DISTI #
494-M1A3P250-1VQ100I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 3KLEs RoHS: Not Compliant | 0 |
|
$21.7400 | Order Now |
DISTI #
M1A3P250-1VQ100I
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 3KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6200 / $22.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.8500 / $38.9200 | Buy Now | |
DISTI #
M1A3P250-1VQ100I
|
Avnet Americas | FPGA ProASIC3 Family 250K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP - Trays (Alt: M1A3P250-1VQ100I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$19.3100 / $22.0700 | Buy Now |
|
NAC | M1A3P250-1VQ100I RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$18.6600 / $21.8600 | Buy Now |
|
Master Electronics | 0 |
|
$18.8500 / $38.9200 | Buy Now |
Part Details for M1A3P250-1VQ100I
M1A3P250-1VQ100I CAD Models
M1A3P250-1VQ100I Part Data Attributes:
|
M1A3P250-1VQ100I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P250-1VQ100I
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6144 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6144 CLBS, 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for M1A3P250-1VQ100I
This table gives cross-reference parts and alternative options found for M1A3P250-1VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-1VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P250-1VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-1VQ100I vs M1A3P250-1VQG100I |
M1A3P250-1VQ100IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P250-1VQ100I vs M1A3P250-1VQ100IY |
M1A3P250-1VQ100Y | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VTQFP-100 | Microsemi FPGA & SoC | M1A3P250-1VQ100I vs M1A3P250-1VQ100Y |
M1A3P250-1VQG100IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P250-1VQ100I vs M1A3P250-1VQG100IY |
M1A3P250-1VQ100Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-1VQ100I vs M1A3P250-1VQ100Y |
M1A3P250-1VQG100Y | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-1VQ100I vs M1A3P250-1VQG100Y |
M1A3P250-1VQ100IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P250-1VQ100I vs M1A3P250-1VQ100IY |
M1A3P250-1VQ100 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100 | Microchip Technology Inc | M1A3P250-1VQ100I vs M1A3P250-1VQ100 |
M1A3P250-1VQ100YI | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, QFP-100 | Microsemi FPGA & SoC | M1A3P250-1VQ100I vs M1A3P250-1VQ100YI |
M1A3P250-1VQG100Y | FPGA, 6144 CLBS, 250000 GATES, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, VTQFP-100 | Microsemi FPGA & SoC | M1A3P250-1VQ100I vs M1A3P250-1VQG100Y |