Part Details for M1N10FB11G by NMB Technologies Corporation
Overview of M1N10FB11G by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1N10FB11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
942-M1N10FB11G-ND
|
DigiKey | STANDARD MOTOR 13850 RPM 5V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2957 In Stock |
|
$2.2000 / $2.3700 | Buy Now |
Part Details for M1N10FB11G
M1N10FB11G CAD Models
M1N10FB11G Part Data Attributes
|
M1N10FB11G
NMB Technologies Corporation
Buy Now
|
Compare Parts:
M1N10FB11G
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |