Part Details for M1P00912230A5 by Lovato Electric Inc
Overview of M1P00912230A5 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1P00912230A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1P00912230A5
|
TME | Module: motor starter, 0.55kW, 1÷1.6A, for wall mounting, 230VAC Min Qty: 1 | 0 |
|
$105.7900 / $120.9000 | RFQ |