There are no models available for this part yet.
Overview of M1P00912400A8 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M1P00912400A8 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74190266
|
RS | 3PH STARTER, 400V, START/STOP, w/BF0910A, RF380650 | LOVATO Electric M1P00912400A8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$382.0300 | RFQ | |
DISTI #
M1P00912400A8
|
TME | Module: motor starter, 3kW, 4÷6.5A, for wall mounting, -25÷60°C Min Qty: 1 | 0 |
|
$112.5400 / $128.6100 | RFQ |