Part Details for M1P0091246060B0 by Lovato Electric Inc
Overview of M1P0091246060B0 by Lovato Electric Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1P0091246060B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74190275
|
RS | 3PH STARTER, 460V, START/STOP, w/BF0910A, RF381400 | LOVATO Electric M1P0091246060B0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$382.0300 | RFQ |
DISTI #
M1P0091246060B0
|
TME | Module: motor starter, 5.5kW, 9÷14A, for wall mounting, -25÷60°C Min Qty: 1 | 0 |
|
$112.5400 / $128.6100 | RFQ |