Part Details for M2-A1-67-R-SMT-3.10-KA-T/R by Adam Technologies Inc
Overview of M2-A1-67-R-SMT-3.10-KA-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for M2-A1-67-R-SMT-3.10-KA-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-M2-A1-67-R-SMT-3.10-KA-T/RCT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.8136 / $2.1800 | Buy Now |
DISTI #
737-2A167RSMT310KATR
|
Mouser Electronics | Standard Card Edge Connectors GEN3, 67PIN, A KEY HEIGHT 3.1MM, RoHS: Compliant | 0 |
|
$0.7720 / $0.8130 | Order Now |
DISTI #
74894762
|
RS | Connector, GEN3, 67PIN, A Key, HEIGHT 3.1MM | Adam Tech M2-A1-67-R-SMT-3.10-KA-T/R RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | M.2 Connector Gen3, 67Pin, A Key Height 3.1mm, - Tape&Reel RoHS: Compliant | 0 |
|
$0.6930 / $0.9580 | Buy Now |