Part Details for M2-A1-67-R-SMT-3.10-KB-T/R by Adam Technologies Inc
Overview of M2-A1-67-R-SMT-3.10-KB-T/R by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2-A1-67-R-SMT-3.10-KB-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-M2-A1-67-R-SMT-3.10-KB-T/RCT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
879 In Stock |
|
$0.8136 / $1.7800 | Buy Now |
DISTI #
737-2A167RSMT310KBTR
|
Mouser Electronics | Standard Card Edge Connectors GEN3, 67PIN, B KEY,HEIGHT 3.1MM, RoHS: Compliant | 0 |
|
$0.9670 / $1.4000 | Order Now |
DISTI #
74894767
|
RS | Connector, GEN3, 67PIN, B Key, HEIGHT 3.1MM | Adam Tech M2-A1-67-R-SMT-3.10-KB-T/R RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | M.2 Connector Gen3, 67Pin, B Key,Height 3.1mm, - Tape&Reel RoHS: Compliant | 0 |
|
$0.6930 / $0.9580 | Buy Now |