Part Details for M2-A1-67-R-SMT-8.5-KA-T/R by Adam Technologies Inc
Overview of M2-A1-67-R-SMT-8.5-KA-T/R by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for M2-A1-67-R-SMT-8.5-KA-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-M2-A1-67-R-SMT-8.5-KA-T/RCT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$1.1369 / $2.9400 | Buy Now |
DISTI #
737-M2A167RSMT85KATR
|
Mouser Electronics | Standard Card Edge Connectors GEN3, 67PIN, A KEY HEIGHT 8.5MM, RoHS: Compliant | 0 |
|
$1.0900 / $1.1200 | Order Now |
DISTI #
74894765
|
RS | Connector, GEN3, 67PIN, A Key, HEIGHT 8.5MM | Adam Tech M2-A1-67-R-SMT-8.5-KA-T/R RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Onlinecomponents.com | M.2 Connector Gen3, 67Pin, A Key Height 8.5mm, - Tape&Reel RoHS: Compliant | 0 |
|
$1.0400 / $2.1700 | Buy Now |