Part Details for M20-8770746 by Harwin
Overview of M20-8770746 by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M20-8770746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K7863
|
Newark | 7 Pos. Male Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M20-8770746 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
855-M20-8770746
|
Mouser Electronics | Headers & Wire Housings 07 SIL VERTICAL SMT HEADER TIN RoHS: Compliant | 1198 |
|
$0.2320 / $0.5800 | Buy Now |
DISTI #
M20-8770746
|
Avnet Abacus | 2.54mm (0.1) Pitch SIL SMT Pin Header, tin, 7 contacts" (Alt: M20-8770746) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M20-8770746
M20-8770746 CAD Models
M20-8770746 Part Data Attributes
|
M20-8770746
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-8770746
Harwin
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.302 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M20-8770746
This table gives cross-reference parts and alternative options found for M20-8770746. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-8770746, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-107-01-T-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770746 vs TSM-107-01-T-SV-P-TR |
TSM-107-01-LM-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M20-8770746 vs TSM-107-01-LM-SV-P-TR |
TSM-107-01-TL-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M20-8770746 vs TSM-107-01-TL-SV-P-TR |
TSM-107-01-STL-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770746 vs TSM-107-01-STL-SV-P-TR |
M20-8770742R | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Harwin | M20-8770746 vs M20-8770742R |
TSM-107-01-S-SV-P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | M20-8770746 vs TSM-107-01-S-SV-P |
TSM-107-01-T-SV-P | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | M20-8770746 vs TSM-107-01-T-SV-P |
TSM-107-01-TM-SV | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | M20-8770746 vs TSM-107-01-TM-SV |
TSM-107-01-G-SV | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M20-8770746 vs TSM-107-01-G-SV |
TSM-107-01-G-SV-P-TR | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | M20-8770746 vs TSM-107-01-G-SV-P-TR |