Part Details for M2000/2-5F by Amphenol Corporation
Overview of M2000/2-5F by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2000/2-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M2000/2-5F
|
Avnet Americas | Connector D Subminiature Receptacle 50 Position 5 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: PCD M2000/2-5F) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 412 Factory Stock |
|
RFQ | |
DISTI #
523-M2000/2-5F
|
Mouser Electronics | D-Sub MIL Spec Connectors RECTANGULAR D SUB | 0 |
|
$53.2300 / $66.0600 | Order Now |
DISTI #
30099406
|
Verical | D-SUB CONNECTOR ARE SUBMINIATURE RACK AND PANEL TYPE Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$32.0860 | Buy Now |
DISTI #
M24308/2-5F
|
TTI | D-Sub Standard Connectors Mil-Spec D-Sub Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 631 In Stock |
|
$18.0100 / $20.0300 | Buy Now |
Part Details for M2000/2-5F
M2000/2-5F CAD Models
M2000/2-5F Part Data Attributes
|
M2000/2-5F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M2000/2-5F
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Hole 0.12, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.62 inch | |
Body Depth | 0.424 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL/BRASS | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 17.792 N |