Part Details for M2000/23-11F by Amphenol Corporation
Overview of M2000/23-11F by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2000/23-11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2000/23-11F
|
Avnet Americas | Connector D Subminiature Receptacle 50 Position 5 Shell Size 2.76mm Solder Straight Panel Mount/Through Hole - Bulk (Alt: M2000/23-11F) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M2000/23-11F
|
Mouser Electronics | D-Sub MIL Spec Connectors RECTANGULAR D-SUB L/C | 0 |
|
$35.5100 / $38.8800 | Order Now |
DISTI #
M24308/23-11F
|
TTI | D-Sub Standard Connectors RECTANGULAR D-SUB L/C Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.2500 | Buy Now |
DISTI #
M2000/23-11F
|
Avnet Americas | Connector D Subminiature Receptacle 50 Position 5 Shell Size 2.76mm Solder Straight Panel Mount/Through Hole - Bulk (Alt: M2000/23-11F) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M2000/23-11F
|
Avnet Americas | Connector D Subminiature Receptacle 50 Position 5 Shell Size 2.76mm Solder Straight Panel Mount/Through Hole - Bulk (Alt: M2000/23-11F) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for M2000/23-11F
M2000/23-11F CAD Models
M2000/23-11F Part Data Attributes
|
M2000/23-11F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M2000/23-11F
Amphenol Corporation
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.62 inch | |
Body Depth | 0.259 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | BRASS; STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 17.792 N |
Alternate Parts for M2000/23-11F
This table gives cross-reference parts and alternative options found for M2000/23-11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2000/23-11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2000/23-11Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle, | Amphenol Corporation | M2000/23-11F vs M2000/23-11Z |
M2000/23-11K | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle, | Amphenol Corporation | M2000/23-11F vs M2000/23-11K |