Part Details for M2000/23-209F by Amphenol PCD
Overview of M2000/23-209F by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5209FBCPZ-RL7 | Analog Devices | ±55V OV Protect,+5V, ±25V,Dual | |
ADG5209FBRUZ-RL7 | Analog Devices | ±55V OV Protect,+5V, ±25V,Dual | |
EVAL-ADG5209FEBZ | Analog Devices | evaluation board i.c. |
Price & Stock for M2000/23-209F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK0479
|
Newark | Commercial Version Dsub Conn, straight, Socket, Cadmium |Amphenol Pcd M2000/23-209F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6100 / $228.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.9100 / $433.4400 | Buy Now |