Datasheets
M2000/23-5Z by:

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle,

Part Details for M2000/23-5Z by Amphenol Corporation

Overview of M2000/23-5Z by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for M2000/23-5Z

M2000/23-5Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M2000/23-5Z Part Data Attributes:

M2000/23-5Z Amphenol Corporation
Buy Now Datasheet
Compare Parts:
M2000/23-5Z Amphenol Corporation D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Hole .12, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Body Breadth 0.62 inch
Body Depth 0.259 inch
Body Length 2.65 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Resistance 7.3 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 17.792 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYESTER
Mating Information MULTILE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Rated Current (Signal) 7.5 A
Reference Standard UL
Shell Finish ZINC
Shell Material BRASS; STEEL
Shell Size 5/D
Terminal Length 0.157 inch
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0
Withdrawl Force-Min 17.792 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2000/23-5Z by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2000/23-5Z by Amphenol Corporation

  • Please alert me when M2000/23-5Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2000/23-5Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2000/23-5Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2000/23-5Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2000/23-5Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2000/23-5Z by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: