There are no models available for this part yet.
Overview of M2000/4-259F by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC259FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
ZSPM2000KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM2000 |
Price & Stock for M2000/4-259F by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PCD M2000/4-259F
|
Avnet Americas | Connector D Subminiature Plug 9 Position 1 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: PCD M2000/4-259F) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1879 Factory Stock |
|
$4.1155 | Buy Now | |
DISTI #
523-M2000/4-259F
|
Mouser Electronics | D-Sub MIL Spec Connectors DSUB 9 P CRIMP G50 YLW CAD | 0 |
|
$4.0600 / $5.0600 | Order Now | |
DISTI #
28832606
|
Verical | Conn D-Sub PIN 9 POS 1.38mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1766 |
|
$3.1320 / $4.8236 | Buy Now |
CAD Models for M2000/4-259F by Amphenol Corporation
Part Data Attributes for M2000/4-259F by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Days
|
Body Breadth
|
0.509 inch
|
Body Depth
|
0.415 inch
|
Body Length
|
1.228 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
7.3 mΩ
|
Contact Style
|
RND PIN-SKT
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
17.792 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYESTER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE 0.12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL/BRASS
|
Shell Size
|
1/E
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
17.792 N
|