Part Details for M2000/4-2Z by Amphenol Corporation
Overview of M2000/4-2Z by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2000/4-2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD M2000/4-2Z
|
Avnet Americas | Connector D Subminiature Plug 15 Position 2 Shell Size 2.76mm Crimp Straight Panel Mount - Bulk (Alt: PCD M2000/4-2Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 3965 Factory Stock |
|
$8.0200 / $15.3140 | Buy Now |
DISTI #
523-M2000/4-2Z
|
Mouser Electronics | D-Sub MIL Spec Connectors RECTANGULAR D SUB RoHS: Compliant | 0 |
|
$16.5800 / $22.3900 | Order Now |
DISTI #
77843774
|
Verical | D-SUB CONNECTOR Min Qty: 2 Package Multiple: 1 | Americas - 2972 |
|
$13.7223 | Buy Now |
DISTI #
M24308/4-2Z
|
TTI | D-Sub Standard Connectors Mil-Spec D-Sub Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6791 In Stock |
|
$6.3900 / $7.7400 | Buy Now |
Part Details for M2000/4-2Z
M2000/4-2Z CAD Models
M2000/4-2Z Part Data Attributes:
|
M2000/4-2Z
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M2000/4-2Z
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole 0.12, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL/BRASS | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 17.792 N |