Part Details for M2187-4007-SS-20 by RAF Electronic Hardware
Overview of M2187-4007-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2187-4007-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2187-4007-SS-20-ND
|
DigiKey | 8MM HEX X 12MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
80 In Stock |
|
$2.5664 / $2.9300 | Buy Now |
DISTI #
761-M2187-4007-SS-20
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 8mm Hex X 12mm X M4 Thd RoHS: Compliant | 0 |
|
$2.0000 / $2.7900 | Order Now |
DISTI #
RAFM2187-4007-SS-20
|
DB Roberts | 0 |
|
RFQ |