Part Details for M22-2710305 by Harwin
Overview of M22-2710305 by Harwin
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-2710305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
M22-2710305
|
Avnet Abacus | (Alt: M22-2710305) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for M22-2710305
M22-2710305 CAD Models
M22-2710305 Part Data Attributes
|
M22-2710305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2710305
Harwin
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for M22-2710305
This table gives cross-reference parts and alternative options found for M22-2710305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2710305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2510306 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Harwin | M22-2710305 vs M22-2510306 |
M22-2710346 | Board Connector | Harwin | M22-2710305 vs M22-2710346 |
M22-2510346 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | M22-2710305 vs M22-2510346 |
M22-2510305 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, LEAD FREE | Harwin | M22-2710305 vs M22-2510305 |
M22-E030305 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | M22-2710305 vs M22-E030305 |