Part Details for M22-CA-T2 by OMRON Corporation
Overview of M22-CA-T2 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for M22-CA-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-M22-CA-T2
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SQ BLUE XFMR 220V INDICATOR RoHS: Compliant | 0 |
|
$93.0200 / $114.9100 | Order Now |
Part Details for M22-CA-T2
M22-CA-T2 CAD Models
M22-CA-T2 Part Data Attributes
|
M22-CA-T2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
M22-CA-T2
OMRON Corporation
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Forward Voltage-Max | 200 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 18 mm | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 25.6 mm | |
Surface Mount | NO |