Part Details for M22-FLED-G by Eaton Corporation
Overview of M22-FLED-G by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10FLEDNA#W0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications | |
R5F10FLEDNA#U0 | Renesas Electronics Corporation | Microcontrollers with Built-in Smart Analog for Sensor and Measurement Applications |
Price & Stock for M22-FLED-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9541
|
Newark | Led Element, Cage Clamp, Green, Switch Terminals:Cage Clamp, No. Of Poles:-, Contact Current Max:15Ma, Contact Voltage Ac Max:30V, For Use With:Eaton Rmq-Titan M22 Series Pilot Devices, Contact Voltage Dc Max:30V Rohs Compliant: No |Eaton Moeller M22-FLED-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M22-FLED-G
|
TME | Illuminating unit, 22mm, RMQ-Titan, -25÷70°C, Illumin: LED, front Min Qty: 1 | 15 |
|
$8.3600 / $10.2200 | Buy Now |