Part Details for M22-FLED-RG by Eaton Corporation
Overview of M22-FLED-RG by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-FLED-RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9543
|
Newark | Led Element, Cage Clamp, Red/Green, Switch Terminals:Cage Clamp, No. Of Poles:-, Contact Current Max:15Ma, Contact Voltage Ac Max:-, For Use With:Eaton Rmq-Titan M22 Series Pilot Devices, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Eaton Moeller M22-FLED-RG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$49.3600 / $52.5200 | Buy Now |
DISTI #
M22-FLED-RG
|
TME | Illuminating unit, 22mm, RMQ-Titan, -25÷70°C, Illumin: LED, front Min Qty: 1 | 25 |
|
$11.8100 / $14.4300 | Buy Now |