Part Details for M22-FLED-RGB by Eaton Corporation
Overview of M22-FLED-RGB by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1063A | Analog Devices | LT6559 - DEMO BOARD; RGB Tripl | |
LT1675CMS8-1#TRPBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ | |
LT1675CS8-1#PBF | Analog Devices | 250MHz, 3x & 1x RGB Multxer w/ |
Price & Stock for M22-FLED-RGB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9544
|
Newark | Led Element, Cage Clamp, Red/Green/Blue, Switch Terminals:Cage Clamp, No. Of Poles:-, Contact Current Max:15Ma, Contact Voltage Ac Max:-, For Use With:Eaton Rmq-Titan M22 Series Pilot Devices, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Eaton Moeller M22-FLED-RGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$61.5400 / $71.5500 | Buy Now |
DISTI #
M22-FLED-RGB
|
TME | Illuminating unit, 22mm, RMQ-Titan, -25÷70°C, Illumin: LED, front Min Qty: 1 | 148 |
|
$16.9100 / $20.6700 | Buy Now |