Part Details for M2280-6010-SS by RAF Electronic Hardware
Overview of M2280-6010-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for M2280-6010-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4383
|
Newark | 13Mm Hex X 25Mm X M6 Thd |Raf Electronic Hardware M2280-6010-SS RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$14.2900 / $17.1900 | Buy Now |
DISTI #
1772-2255-ND
|
DigiKey | 13MM HEX X 25MM X M6 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
51 In Stock |
|
$11.8444 / $18.7600 | Buy Now |
DISTI #
761-M2280-6010-SS
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 25mm X M6 Thd Metric Hex Male-Female Standoff RoHS: Compliant | 0 |
|
$11.9600 / $17.6200 | Order Now |
DISTI #
71741360
|
RS | Metric Hex Male-Female Standoff, 13mm Hex X 25mm X M6 Thd | RAF M2280-6010-SS RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6500 / $15.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock 1679 Factory Stock |
|
$11.5900 / $13.6300 | Buy Now |
DISTI #
60871776
|
Verical | Standoff Hex M/F M6 X 1-THD 13mm-A/F 12.7mm-LG Stainless Steel None RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2113 | Americas - 90 |
|
$15.6780 / $17.7190 | Buy Now |
DISTI #
RAFM2280-6010-SS
|
DB Roberts | STANDARD HEXAGON STANDOFF STAINLESS STEEL | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
100 In Stock 1679 Factory Stock |
|
$11.5900 / $13.6300 | Buy Now |