Part Details for M22S-R10K by Eaton Cutler-Hammer
Overview of M22S-R10K by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22S-R10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70393984
|
RS | M22 Potentiometer, 10K Ohms, 0.5W, 10% Accuracy, Linear, Screw, RMQ-Titan Series | Eaton - Cutler Hammer M22S-R10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$171.8000 / $180.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.4200 / $161.5600 | Buy Now |