There are no models available for this part yet.
Overview of M22S-T20SB02-E230-R by Moujen Switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-T20SB02-E230-R by Moujen Switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3453-M22S-T20SB02-E230-R-ND
|
DigiKey | SWITCH SELECT 2POS DPST 6A 230V Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1280 In Stock |
|
$16.2300 / $19.0600 | Buy Now | |
DISTI #
64996363
|
Verical | M22S-T20SB02-E230-R Min Qty: 320 Package Multiple: 320 | Americas - 2880 |
|
$17.2760 | Buy Now |