Part Details for M22S-T22SB20-E30-Y by Moujen Switch
Overview of M22S-T22SB20-E30-Y by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22S-T22SB20-E30-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M22S-T22SB20-E30-Y-ND
|
DigiKey | SWITCH SELECT 2POS DPST 6A 230V Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1280 In Stock |
|
$14.5200 / $17.3500 | Buy Now |
DISTI #
64997011
|
Verical | M22S-T22SB20-E30-Y Min Qty: 320 Package Multiple: 320 | Americas - 2880 |
|
$15.4840 | Buy Now |