Part Details for M22S-WS-MS6 by Eaton Cutler-Hammer
Overview of M22S-WS-MS6 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-WS-MS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71219434
|
RS | Key Switch Operator, 22mm, Two-Position, Return from Right, RMQ-Titan Series | Eaton - Cutler Hammer M22S-WS-MS6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4300 / $81.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.3200 / $83.2800 | Buy Now |