-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1194
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M24256-BFMC6TG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.4010 | Buy Now |
DISTI #
07AH6818
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Stmicroelectronics M24256-BFMC6TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14673 |
|
$0.4340 / $0.5680 | Buy Now |
DISTI #
94T6412
|
Newark | Eeprom S. I2C |Stmicroelectronics M24256-BFMC6TG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17826-1-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47145 In Stock |
|
$0.3524 / $0.5400 | Buy Now |
DISTI #
M24256-BFMC6TG
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24256-BFMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.2319 | Buy Now |
DISTI #
511-M24256-BFMC6TG
|
Mouser Electronics | EEPROM 256kB Serial I2C 3-Chip Enable 1 MHz RoHS: Compliant | 13274 |
|
$0.3490 / $0.5200 | Buy Now |
|
STMicroelectronics | 256 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 13274 |
|
$0.4100 / $0.5100 | Buy Now |
|
Future Electronics | M24256 Series 256 Kb (32 K x 8) 1.7 - 5.5 V Serial I²C Bus EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | M24256 Series 256 Kb (32 K x 8) 1.7 - 5.5 V Serial I²C Bus EEPROM - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
|
Bristol Electronics | 2112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24256-BFMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256-BFMC6TG
STMicroelectronics
256 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24256-BFMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24256-BFMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24256-BFMC6TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24256-BFMC6TG vs M24256-BFMC6TP |
M24256-BFMC6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24256-BFMC6TG vs M24256-BFMC6P |