-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7287
|
Newark | Eeprom, 256Kbit, I2C, Ufdfpn-5 Rohs Compliant: Yes |Stmicroelectronics M24256E-FMH6TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2050 / $0.3410 | Buy Now |
DISTI #
497-M24256E-FMH6TGCT-ND
|
DigiKey | 256-KBIT SERIAL I2C BUS EEPROM W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4176 In Stock |
|
$0.1643 / $0.2500 | Buy Now |
DISTI #
M24256E-FMH6TG
|
Avnet Americas | - Tape and Reel (Alt: M24256E-FMH6TG) Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 | Buy Now |
DISTI #
511-M24256E-FMH6TG
|
Mouser Electronics | EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address RoHS: Compliant | 4642 |
|
$0.1510 / $0.2500 | Buy Now |
|
STMicroelectronics | 256-Kbit serial I2C bus EEPROM with configurable device address RoHS: Compliant Min Qty: 1 | 4642 |
|
$0.1900 / $0.2500 | Buy Now |
|
Future Electronics | 256-Kbit serial IC bus EEPROM with configurable device address RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | 256-Kbit serial IC bus EEPROM with configurable device address RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1500 | Buy Now |
DISTI #
67202341
|
Verical | EEPROM Serial-I2C 256K-bit 32K x 8 1.65V/1.8V/2.5V/3.3V/5V 5-Pin UFDFPN T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.3888 | Buy Now |
DISTI #
M24256E-FMH6TG
|
Avnet Americas | - Tape and Reel (Alt: M24256E-FMH6TG) Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1530 | Buy Now |
DISTI #
M24256E-FMH6TG
|
Avnet Silica | (Alt: M24256E-FMH6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 0 Days | Silica - 150000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24256E-FMH6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24256E-FMH6TG
STMicroelectronics
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N5 | |
Length | 1.7 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.4 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |