Part Details for M24308/1-23F by Cinch Connectivity Solutions
Overview of M24308/1-23F by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/1-23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM24308/1-23F-ND
|
DigiKey | M24308/1-23F DEMMY9S Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2372 In Stock |
|
$19.4156 / $24.4640 | Buy Now |
DISTI #
538-M24308/1-23F
|
Mouser Electronics | D-Sub MIL Spec Connectors M24308/1-23F DEMMY9S RoHS: Not Compliant | 0 |
|
$29.5900 / $48.7300 | Order Now |
Part Details for M24308/1-23F
M24308/1-23F CAD Models
M24308/1-23F Part Data Attributes:
|
M24308/1-23F
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/1-23F
Cinch Connectivity Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/1-23F
This table gives cross-reference parts and alternative options found for M24308/1-23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/1-23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/1-23Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-23F vs M24308/1-23Z |
M24308/1-23F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/1-23F vs M24308/1-23F |
M24308/1-23Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/1-23F vs M24308/1-23Z |