There are no models available for this part yet.
Overview of M24308/2-16Z by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-16Z by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-M24308/2-16Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 104 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant | 7 |
|
$152.0700 / $171.5100 | Buy Now | |
DISTI #
M24308/2-16Z
|
TTI | D-Sub MIL Spec Connectors 104 POS RECPT, CRIMP HIGH DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 68 In Stock |
|
$75.8000 | Buy Now |
CAD Models for M24308/2-16Z by TE Connectivity
Part Data Attributes for M24308/2-16Z by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.683 inch
|
Body Depth
|
0.415 inch
|
Body Length
|
2.744 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
ZINC
|
Shell Material
|
STEEL
|
Shell Size
|
6
|
Terminal Pitch
|
2.29 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
104
|
Alternate Parts for M24308/2-16Z
This table gives cross-reference parts and alternative options found for M24308/2-16Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-16Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-16F | D Subminiature Connector, | Amphenol Corporation | M24308/2-16Z vs M24308/2-16F |
M24308/2-16K | D Subminiature Connector, | Amphenol Corporation | M24308/2-16Z vs M24308/2-16K |