Part Details for M24308/2-20F by ITT Interconnect Solutions
Overview of M24308/2-20F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/2-20F-ND
|
DigiKey | CONN DSUB HD RCPT 62POS PNL MNT Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.7317 | Buy Now |
DISTI #
M24308/2-20F
|
Avnet Americas | M24308/2-20F - Bulk (Alt: M24308/2-20F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4375 / $75.8500 | Buy Now |
DISTI #
965-M24308/2-20F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium | 0 |
|
$56.7200 / $70.3800 | Order Now |
DISTI #
ITTM24308/2-20F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$55.6182 / $56.6482 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.8900 / $139.4000 | Buy Now |
DISTI #
M24308/2-20F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 96 In Stock |
|
$38.2400 / $52.7200 | Buy Now |
DISTI #
M24308/2-20F
|
Avnet Americas | M24308/2-20F - Bulk (Alt: M24308/2-20F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4375 / $75.8500 | Buy Now |
DISTI #
M24308/2-20F
|
Avnet Americas | M24308/2-20F - Bulk (Alt: M24308/2-20F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$38.4375 / $75.8500 | Buy Now |
DISTI #
ITTM24308/2-20F
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$55.6182 / $56.6482 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.8900 / $139.4000 | Buy Now |