Part Details for M24308/2-282Z by Amphenol PCD
Overview of M24308/2-282Z by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-282Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1110
|
Newark | D Sub Housing Connector, Rcpt, Da, 15Pos, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Pcd M24308/2-282Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$5.6700 / $5.7600 | Buy Now |
DISTI #
PCMM24308/2-282Z
|
Heilind Electronics | M243082282Z | Americas - 31 in Stock |
|
$5.7385 / $7.3939 | Buy Now |
DISTI #
PCMM24308/2-282Z
|
Interstate Connecting Components | M243082282Z | 94 |
|
$5.7385 / $7.3939 | Buy Now |
DISTI #
M24308/2-282Z
|
FDH Electronics | Connector MIL M Min Qty: 1 | 273 |
|
$2.9180 / $3.8730 | Buy Now RFQ |