Part Details for M24308/2-285Z by Amphenol PCD
Overview of M24308/2-285Z by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-285Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1116
|
Newark | D Sub Housing Connector, Rcpt, Dd, 50Pos, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Pcd M24308/2-285Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$6.1300 | Buy Now |
DISTI #
2899-M24308/2-285Z-ND
|
DigiKey | M24308/2-285Z Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
442 In Stock |
|
$6.4680 / $8.1300 | Buy Now |
DISTI #
PCMM24308/2-285Z
|
Heilind Electronics | M243082285Z | Americas - 11 in Stock |
|
$12.7021 / $16.3662 | Buy Now |
DISTI #
PCMM24308/2-285Z
|
Interstate Connecting Components | M243082285Z | 34 |
|
$12.7021 / $16.3662 | Buy Now |