Part Details for M24308/2-285Z by ITT Interconnect Solutions
Overview of M24308/2-285Z by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM285Z-2.5#TRPBF | Analog Devices | uP V Ref | |
LM285Z-1.2#PBF | Analog Devices | uP V Ref | |
LM285Z-1.2#TRPBF | Analog Devices | uP V Ref |
Price & Stock for M24308/2-285Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R9221
|
Newark | D Sub |Itt Cannon M24308/2-285Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5400 / $31.1400 | Buy Now |
DISTI #
1003-M24308/2-285Z-ND
|
DigiKey | CONN D-SUB RECEPT 50POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
38 In Stock |
|
$27.6120 / $29.0200 | Buy Now |
DISTI #
CAN M24308/2-285Z
|
Avnet Americas | M24308/2-285 - Bulk (Alt: CAN M24308/2-285Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 850 Factory Stock |
|
$16.5550 / $35.1944 | Buy Now |
DISTI #
M24308/2-285Z
|
Avnet Americas | M24308/2-285 - Bulk (Alt: M24308/2-285Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7375 / $40.8665 | Buy Now |
DISTI #
965-M243082285Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,5 ,50 | 0 |
|
$26.3100 / $35.5300 | Order Now |
DISTI #
74747309
|
RS | D Sub,130776-0010 MS | ITT Cannon M24308/2-285Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5500 | RFQ |
DISTI #
ITTM24308/2-285Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$30.5861 / $38.4794 | Buy Now |
DISTI #
ITAM24308/2-285Z
|
Heilind Electronics | D-SUB RECP 50 #20 SKT CRIMP | Americas - 0 in Stock |
|
$13.0950 / $15.2072 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 50 POS Crimp ST Panel Mount RoHS: Compliant | 0 |
|
$27.4200 / $57.4300 | Buy Now |
DISTI #
80968470
|
Verical | Conn D-Sub RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 824 |
|
$18.3946 / $26.4224 | Buy Now |
Part Details for M24308/2-285Z
M24308/2-285Z CAD Models
M24308/2-285Z Part Data Attributes
|
M24308/2-285Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-285Z
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |
Alternate Parts for M24308/2-285Z
This table gives cross-reference parts and alternative options found for M24308/2-285Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-285Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-285Z vs M24308/2-285F |
M24308/2-285F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-285Z vs M24308/2-285F |