Part Details for M24308/2-347F by ITT Interconnect Solutions
Overview of M24308/2-347F by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21347FKFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R5F21347FJFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for M24308/2-347F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN M24308/2-347F
|
Avnet Americas | M24308/2-347F - Bulk (Alt: CAN M24308/2-347F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9587 / $42.2966 | Buy Now |
DISTI #
M24308/2-347F
|
Avnet Americas | M24308/2-347F - Bulk (Alt: M24308/2-347F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308/2-347F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium | 0 |
|
$14.1500 / $20.5600 | Order Now |
DISTI #
ITAM24308/2-347F
|
Heilind Electronics | D-SUB RECP 15 #22D SKT CRIMP | Americas - 0 in Stock |
|
$14.4900 / $16.8272 | Buy Now |
|
Quest Components | 1 |
|
$80.0000 | Buy Now | |
DISTI #
M24308/2-347F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 375 In Stock |
|
$14.2200 / $20.3500 | Buy Now |
DISTI #
ITAM24308/2-347F
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT CRIMP | 0 |
|
$14.4900 / $16.8272 | Buy Now |
DISTI #
M24308/2-347F
|
PEI Genesis | DEMAMY15SA101 Min Qty: 1 | 15 |
|
$20.6800 / $21.0600 | Buy Now |