Part Details for M24308/2-358P by Amphenol Positronic
Overview of M24308/2-358P by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-358P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M24308/2-358P-ND
|
DigiKey | Mil Spec D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$72.1091 / $145.7600 | Buy Now |
DISTI #
4306-M24308/2-358P-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.9468 | Buy Now |
DISTI #
276-M24308/2-358P
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$72.0900 / $78.9400 | Order Now |
DISTI #
POSM24308/2-358P
|
Heilind Electronics | D-SUB RECP 15 #22D SKT CRIMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
POSM24308/2-358P
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT CRIMP | 0 |
|
Buy Now |