There are no models available for this part yet.
Overview of M24308/2-362P by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-362P by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-M24308/2-362P-ND
|
DigiKey | Mil Spec D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$184.8182 / $373.6000 | Buy Now | |
DISTI #
4306-M24308/2-362P-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.7600 | Buy Now | |
DISTI #
276-M24382362P
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$180.7500 / $202.3300 | Order Now | |
DISTI #
POSM24308/2-362P
|
Heilind Electronics | D-SUB RECP 78 #22D SKT CRIMP | Americas - 0 in Stock |
|
$164.7351 / $209.2460 | Buy Now | |
DISTI #
POSM24308/2-362P
|
Interstate Connecting Components | D-SUB RECP 78 #22D SKT CRIMP | 0 |
|
$164.7351 / $209.2460 | Buy Now |