Part Details for M24308/2-362Z by ITT Interconnect Solutions
Overview of M24308/2-362Z by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-362Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-362Z
|
Avnet Americas | Conn D-Subminiature RCP 78 POS Crimp RA Panel Mount 78 Terminal 1 Port - Bulk (Alt: M24308/2-362Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$51.0250 / $100.6585 | Buy Now |
DISTI #
965-M24308/2-362Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc | 195 |
|
$66.3500 | Buy Now |
DISTI #
74747355
|
RS | D Sub,130778-0040 MS | ITT Cannon M24308/2-362Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$77.7300 | RFQ |
DISTI #
ITTM24308/2-362Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$75.3369 / $94.7788 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$69.6700 / $195.8800 | Buy Now | |
DISTI #
M24308/2-362Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 64 In Stock |
|
$48.2000 / $63.4500 | Buy Now |
DISTI #
ITTM24308/2-362Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$75.3369 / $94.7788 | Buy Now |
|
Master Electronics | 0 |
|
$69.6700 / $195.8800 | Buy Now |
Part Details for M24308/2-362Z
M24308/2-362Z CAD Models
M24308/2-362Z Part Data Attributes
|
M24308/2-362Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-362Z
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |
Alternate Parts for M24308/2-362Z
This table gives cross-reference parts and alternative options found for M24308/2-362Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-362Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-62P | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/2-362Z vs M24308/23-62P |
M24308/23-62K | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/2-362Z vs M24308/23-62K |
M24308/23-62Z | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/2-362Z vs M24308/23-62Z |