There are no models available for this part yet.
Overview of M24308/2-3Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/2-3Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ5778
|
Newark | Connector Dsub Wall Mount Receptacle 25Ct Socket |Itt Cannon M24308/2-3Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$26.8500 / $34.2600 | Buy Now | |
DISTI #
93F8877
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-C-24308 Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp Rohs Compliant: No |Itt Cannon M24308/2-3Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$26.8500 / $34.2600 | Buy Now | |
DISTI #
IM24308/2-3Z-ND
|
DigiKey | CONN DSUB RCPT 25POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
66 In Stock |
|
$24.3936 / $32.9400 | Buy Now | |
DISTI #
243 M24308/2-3Z
|
Avnet Americas | M24308/2-3 - Bulk (Alt: 243 M24308/2-3Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-M2430823Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,3 ,25 | 38 |
|
$19.6300 / $28.0300 | Buy Now | |
DISTI #
74747304
|
RS | D Sub,130776-0005 MS | ITT Cannon M24308/2-3Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5600 | RFQ | |
DISTI #
ITAM24308/2-3Z
|
Heilind Electronics | D-SUB RECP 25 #20 SKT CRIMP | Americas - 0 in Stock |
|
$20.4600 / $23.7600 | Buy Now | |
DISTI #
ITTM24308/2-3Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$25.2000 / $31.7033 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port |
57 In Stock |
|
$18.1600 / $32.0400 | Buy Now | ||
DISTI #
M24308/2-3Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2590 In Stock |
|
$19.2000 / $23.8100 | Buy Now |
CAD Models for M24308/2-3Z by ITT Interconnect Solutions
Part Data Attributes for M24308/2-3Z by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body Breadth
|
0.494 inch
|
Body Depth
|
0.375 inch
|
Body Length
|
2.088 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for M24308/2-3Z
This table gives cross-reference parts and alternative options found for M24308/2-3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-3Z | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | Amphenol Positronic | M24308/2-3Z vs M24308/2-3Z |
M24308/2-3F | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Socket, | Cinch Connectivity Solutions | M24308/2-3Z vs M24308/2-3F |
M24308/2-3Z | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/2-3Z vs M24308/2-3Z |
M24308/2-3F | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-3Z vs M24308/2-3F |
M24308/2-3F | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-3Z vs M24308/2-3F |
M24308/2-3Z | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-3Z vs M24308/2-3Z |
M24308/2-3K | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-3Z vs M24308/2-3K |
M24308/2-3Z | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-3Z vs M24308/2-3Z |
M24308/2-3F | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Positronic | M24308/2-3Z vs M24308/2-3F |
Related Parts for M24308/2-3Z
-
M24308/4-3ZD Type Connectors
-
22-10-2021Headers and Edge Type Connectors
-
M7928/6-5Terminals and Terminal Blocks
-
M24308/26-1Assembly Items
-
36DA333F016AA2AFixed Capacitors
-
MS3402D20-27EZMilitary Circular Connectors
-
M39029/64-369Military Connector Accessories
-
JANTX2N3766Power Bipolar Transistors
-
AC03000001008JAC00Wire Wound Resistors