There are no models available for this part yet.
Overview of M24308/2-483F by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3483F1(A2)-JA1-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
CSD17483F4T | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 260mOhm 3-PICOSTAR -55 to 150 | |
CSD25483F4T | Texas Instruments | -20V, P ch NexFET MOSFET™, single LGA 0.6x1.0, 245mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for M24308/2-483F by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH4810
|
Newark | - |Amphenol Pcd M24308/2-483F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PCMM24308/2-483F
|
Heilind Electronics | M2000/2-483F | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMM24308/2-483F
|
Interstate Connecting Components | M2000/2-483F | 0 |
|
Buy Now |