-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7447
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp, Connector Mounting:Cable Mountrohs Compliant: No |Positronic M24308/2-4Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$42.0000 | Buy Now |
DISTI #
523-M24308/2-4Z
|
Mouser Electronics | D-Sub Standard Connectors RECTANGULAR D SUB | 44 |
|
$59.9100 / $74.3500 | Buy Now |
DISTI #
POSM24308/2-4Z
|
Heilind Electronics | D-SUB RECP 37 #20 SKT CRIMP | Americas - 375 in Stock |
|
Buy Now | |
DISTI #
M24308/2-4Z
|
TTI | D-Sub Standard Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1825 In Stock |
|
$17.2400 | Buy Now |
DISTI #
POSM24308/2-4Z
|
Interstate Connecting Components | D-SUB RECP 37 #20 SKT CRIMP | 1125 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-4Z
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/2-4Z
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
This table gives cross-reference parts and alternative options found for M24308/2-4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle, | ITT Interconnect Solutions | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Ulti-Mate Connector Inc | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-4Z vs M24308/2-4F |
M24308/2-4F | D Subminiature Connector, | Bel Fuse | M24308/2-4Z vs M24308/2-4F |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4Z | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4Z vs M24308/2-4Z |
M24308/2-4K | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-4Z vs M24308/2-4K |