Part Details for M24308/2-529 by Amphenol Corporation
Overview of M24308/2-529 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-529
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M24308/2-529
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: M24308/2-529) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/2-529
|
TTI | D-Sub High Density Connectors Mil-Spec D-Sub Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 159 In Stock |
|
$248.1900 / $260.3900 | Buy Now |
DISTI #
M24308/2-529
|
Avnet Americas | MIL-SPEC D-SUB - Bulk (Alt: M24308/2-529) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for M24308/2-529
M24308/2-529 CAD Models
M24308/2-529 Part Data Attributes:
|
M24308/2-529
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M24308/2-529
Amphenol Corporation
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |