Part Details for M24308/23-11F by TE Connectivity
Overview of M24308/23-11F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/23-11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1122-1286-ND
|
DigiKey | CONN D-SUB RCPT 50POS VERT SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
40 In Stock |
|
$47.9175 / $59.4600 | Buy Now |
DISTI #
571-M24308/23-11F
|
Mouser Electronics | D-Sub MIL Spec Connectors ASM RCPT POSTED109 5 RoHS: Not Compliant | 57 |
|
$47.9100 / $59.4500 | Buy Now |
DISTI #
TMZM24308/23-11F
|
Heilind Electronics | Americas - 18 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Conn D-Subminiature SKT 50 POS 2.74mm Solder ST Thru-Hole 50 Terminal 1 Port Package RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
M24308/23-11F
|
TTI | D-Sub MIL Spec Connectors ASM RCPT POSTED109 5 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 196 In Stock |
|
$34.1100 / $39.8000 | Buy Now |
DISTI #
TMZM24308/23-11F
|
Interstate Connecting Components | 56 |
|
Buy Now |
Part Details for M24308/23-11F
M24308/23-11F CAD Models
M24308/23-11F Part Data Attributes
|
M24308/23-11F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/23-11F
TE Connectivity
50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.188 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/23-11F
This table gives cross-reference parts and alternative options found for M24308/23-11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-11Z | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-11F vs M24308/23-11Z |
M24308/23-11F | D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-11F vs M24308/23-11F |