Part Details for M24308/23-13F by ITT Interconnect Solutions
Overview of M24308/23-13F by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6743
|
Newark | D Sub |Itt Cannon M24308/23-13F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 / $14.4600 | Buy Now |
DISTI #
M24308/23-13F
|
Avnet Americas | DSUB,9,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/23-13F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9750 / $19.7210 | Buy Now |
DISTI #
965-M243082313F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,1 | 12 |
|
$11.1400 / $15.6300 | Buy Now |
DISTI #
74747227
|
RS | D Sub,130776-0014 MS | ITT Cannon M24308/23-13F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2200 | RFQ |
DISTI #
ITTM24308/23-13F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$14.7600 / $18.5691 | Buy Now |
DISTI #
ITAM24308/23-13F
|
Heilind Electronics | D-SUB RECP 9 #20 SKT PCB, Straight | Americas - 0 in Stock |
|
$9.7050 / $11.2703 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,POSTD,109,1 | 0 |
|
$13.2300 / $27.7200 | Buy Now |
DISTI #
M24308/23-13F
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,1 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1658 In Stock |
|
$9.9600 / $13.5300 | Buy Now |
DISTI #
ITAM24308/23-13F
|
Interstate Connecting Components | D-SUB RECP 9 #20 SKT PCB, Straight | 0 |
|
$9.7050 / $11.2703 | Buy Now |
DISTI #
ITTM24308/23-13F
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$14.7600 / $18.5691 | Buy Now |
Part Details for M24308/23-13F
M24308/23-13F CAD Models
M24308/23-13F Part Data Attributes
|
M24308/23-13F
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/23-13F
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-13F
This table gives cross-reference parts and alternative options found for M24308/23-13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-13F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-13F vs M24308/23-13F |
M24308/23-13Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/23-13F vs M24308/23-13Z |
M24308/23-13Z | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-13F vs M24308/23-13Z |
M24308/23-13Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-13F vs M24308/23-13Z |
M24308/23-13F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | M24308/23-13F vs M24308/23-13F |
M24308/23-13Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-13F vs M24308/23-13Z |
M24308/23-13P | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-13F vs M24308/23-13P |
M24308/23-13F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-13F vs M24308/23-13F |
M24308/23-13F | D Subminiature Connector, | Amphenol Corporation | M24308/23-13F vs M24308/23-13F |
M24308/23-13Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-13F vs M24308/23-13Z |