Part Details for M24308/23-15F by ITT Interconnect Solutions
Overview of M24308/23-15F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/23-15F-ND
|
DigiKey | CONN DSUB RCPT 25POS PNL MNT SLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
47 In Stock |
|
$27.7294 / $37.4400 | Buy Now |
DISTI #
M24308/23-15F
|
Avnet Americas | DSUB,25,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/23-15F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/23-15F
|
Avnet Americas | DSUB,25,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/23-15F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8250 / $37.0740 | Buy Now |
DISTI #
965-M243082315F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,3 ,25 | 0 |
|
$23.1000 / $30.9300 | Order Now |
DISTI #
ITTM24308/23-15F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$21.7963 / $26.1482 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,POSTD,109,3 RoHS: Compliant | 0 |
|
$24.8800 / $52.1000 | Buy Now |
DISTI #
M24308/23-15F
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,3 ,25 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1334 In Stock |
|
$21.4400 / $34.6300 | Buy Now |
DISTI #
M24308/23-15F
|
Avnet Americas | DSUB,25,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/23-15F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/23-15F
|
Avnet Americas | DSUB,25,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/23-15F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8250 / $37.0740 | Buy Now |
DISTI #
M24308/23-15F
|
Avnet Americas | DSUB,25,REC,PCB,CAD,STRAIGHT .158" - Bulk (Alt: M24308/23-15F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |
Part Details for M24308/23-15F
M24308/23-15F CAD Models
M24308/23-15F Part Data Attributes
|
M24308/23-15F
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/23-15F
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.251 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/23-15F
This table gives cross-reference parts and alternative options found for M24308/23-15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-15Z | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-15F vs M24308/23-15Z |
M24308/23-15F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-15F vs M24308/23-15F |