M24308/23-25F
Description: 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE

Overview of M24308/23-25F by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/23-25F by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-M24308/23-25F
Mouser Electronics D-Sub MIL Spec Connectors R/A RCP ASSY 9 POS SER 109 RoHS: Not Compliant 0
  • 2,904 $26.7500
$26.7500 Order Now
DISTI # TMZM24308/23-25F
Heilind Electronics 1218434-1 Americas - 0 in Stock
Buy Now
Onlinecomponents.com Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
DISTI # M24308/23-25F
TTI D-Sub MIL Spec Connectors R/A RCP ASSY 9 POS SER 109 Min Qty: 2904 Package Multiple: 12 Container: Tray Americas - 0
  • 2,904 $28.4100
$28.4100 Buy Now
DISTI # TMZM24308/23-25F
Interstate Connecting Components 1218434-1 0
Buy Now
Ozdisan Elektronik CONNECTOR D-SUB 9 PIN RECEPTACLE RIGHT ANGLE 0
  • 1 $33.9678
  • 10 $31.7456
$31.7456 / $33.9678 RFQ

CAD Models for M24308/23-25F by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24308/23-25F by TE Connectivity

M24308/23-25F
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE, STANDARD: MIL-C-24308
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER/POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 2
HOLE .115-.125
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.77 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. M24308/23-25F
    TE Connectivity
    9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
    VS

Alternate Parts for M24308/23-25F

This table gives cross-reference parts and alternative options found for M24308/23-25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/23-25F D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions M24308/23-25F vs M24308/23-25F
M24308/23-25Z 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE Cristek Interconnects Inc M24308/23-25F vs M24308/23-25Z
M24308/23-25P D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Positronic M24308/23-25F vs M24308/23-25P
M24308/23-25Z D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Positronic M24308/23-25F vs M24308/23-25Z
M24308/23-25K D Subminiature Connector, Amphenol Corporation M24308/23-25F vs M24308/23-25K
M24308/23-25F D Subminiature Connector, Amphenol Corporation M24308/23-25F vs M24308/23-25F
M24308/23-25F D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M24308/23-25F vs M24308/23-25F
M24308/23-25Z D Subminiature Connector, Amphenol Corporation M24308/23-25F vs M24308/23-25Z
Part Number Description Manufacturer Compare
M24308/23-25Z D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, Defense Logistics Agency M24308/23-25F vs M24308/23-25Z

Related Parts for M24308/23-25F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/23-25F by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/23-25F by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/23-25F would you like to use for your alert(s)?
  • Please alert me when M24308/23-25F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/23-25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/23-25F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/23-25F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/23-25F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/23-25F by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: