Part Details for M24308/23-27P by Amphenol Positronic
Overview of M24308/23-27P by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0585
|
Newark | M24308/23-27P |Positronic M24308/23-27P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8600 / $146.4600 | Buy Now |
DISTI #
4306-M24308/23-27P-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.9436 | Buy Now |
DISTI #
276-M24308/23-27P
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Not Compliant | 0 |
|
$133.1500 / $134.3700 | Order Now |
DISTI #
POSM24308/23-27P
|
Heilind Electronics | D-SUB RECP 25 #20 SKT PCB RT ANGLE | Americas - 0 in Stock |
|
$92.9361 / $118.0425 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$135.8976 / $169.8720 | Buy Now | |
DISTI #
M24308/23-27P
|
TTI | D-Sub Standard Connectors Min Qty: 25 Package Multiple: 1 | Americas - 0 |
|
$133.1500 | Buy Now |
DISTI #
POSM24308/23-27P
|
Interstate Connecting Components | D-SUB RECP 25 #20 SKT PCB RT ANGLE | 0 |
|
$92.9361 / $118.0425 | Buy Now |
Part Details for M24308/23-27P
M24308/23-27P CAD Models
M24308/23-27P Part Data Attributes:
|
M24308/23-27P
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-27P
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/23-27P
This table gives cross-reference parts and alternative options found for M24308/23-27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-27F | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | Defense Logistics Agency | M24308/23-27P vs M24308/23-27F |
M24308/23-27Z | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | Defense Logistics Agency | M24308/23-27P vs M24308/23-27Z |