Part Details for M24308/23-27Z by TE Connectivity
Overview of M24308/23-27Z by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-27Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/23-27Z
|
Mouser Electronics | D-Sub MIL Spec Connectors 1757836-3 RoHS: Compliant | 19 |
|
$34.0300 / $43.4000 | Buy Now |
DISTI #
TMZM24308/23-27Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | AMPLIMITE,R/A RCPT ASY,109,ZN,3 RoHS: Compliant |
102 In Stock |
|
$32.7100 / $40.5200 | Buy Now |
DISTI #
63000468
|
Verical | Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Min Qty: 6 Package Multiple: 6 | Americas - 102 |
|
$39.5709 / $51.2911 | Buy Now |
DISTI #
M24308/23-27Z
|
TTI | D-Sub MIL Spec Connectors 1757836-3 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.7300 | Buy Now |
DISTI #
TMZM24308/23-27Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | AMPLIMITE,R/A RCPT ASY,109,ZN,3 RoHS: Compliant |
102 In Stock |
|
$32.7100 / $40.5200 | Buy Now |
Part Details for M24308/23-27Z
M24308/23-27Z CAD Models
M24308/23-27Z Part Data Attributes:
|
M24308/23-27Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/23-27Z
TE Connectivity
25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for M24308/23-27Z
This table gives cross-reference parts and alternative options found for M24308/23-27Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-27Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-27Z | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | Defense Logistics Agency | M24308/23-27Z vs M24308/23-27Z |
M24308/23-27F | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .12, Receptacle, | Defense Logistics Agency | M24308/23-27Z vs M24308/23-27F |